There are no models available for this part yet.
Overview of DLL-5569-18AW by DLL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5569IUF#PBF | Analog Devices | 300MHz to 4GHz 3.3V 2x Active | |
LTC5569IUF#TRPBF | Analog Devices | 300MHz to 4GHz 3.3V 2x Active | |
ADL5569-EVALZ | Analog Devices | ADL5569 ACDual Eval Board |
Price & Stock for DLL-5569-18AW by DLL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 2x9P 2 4.2mm 4.2mm 9 -35~+105 9A Bend insert Push-Pull,P=4.2mm Wire To Board Connector ROHS | 1185 |
|
$0.2841 / $0.5001 | Buy Now |