Part Details for DLL-5566-8AS by DLL
Overview of DLL-5566-8AS by DLL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-566L | Coilcraft Inc | General Purpose Inductor, 56000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for DLL-5566-8AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2x4P 2 4.2mm 4.2mm 4 -35~+105 9A Direct Insert Plugin,P=4.2mm Wire To Board Connector ROHS | 295 |
|
$0.1333 / $0.2399 | Buy Now |