Part Details for DLHR-L02D-E1NS-C-PAV6 by Amphenol Corporation
Overview of DLHR-L02D-E1NS-C-PAV6 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
96L02DM/B | Rochester Electronics LLC | Replacement for Fairchild part number 96L02DMQB. Buy from authorized manufacturer Rochester Electronics. |
Part Details for DLHR-L02D-E1NS-C-PAV6
DLHR-L02D-E1NS-C-PAV6 CAD Models
DLHR-L02D-E1NS-C-PAV6 Part Data Attributes
|
DLHR-L02D-E1NS-C-PAV6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DLHR-L02D-E1NS-C-PAV6
Amphenol Corporation
Peizoresistive Sensor, Differential, Rectangular, Through Hole Mount, SIP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 7.17 mm | |
Body Length or Diameter | 14.8 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 16 | |
Operating Current-Max | 2.6 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.0721 Psi | |
Pressure Range-Min | -0.0721 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.68 V | |
Surface Mount | NO | |
Termination Type | SOLDER |