Part Details for DLH-22-0002 by Schurter Electronic Components
Overview of DLH-22-0002 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for DLH-22-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8033
|
Newark | Dlh Linear Choke 0.6A 3000Μh/Carton Box |Schurter DLH-22-0002 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $4.2700 | Buy Now |
DISTI #
486-3104-ND
|
DigiKey | FIXED IND 3MH 600MA 1.55 OHM TH Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
21 In Stock |
|
$2.2262 / $3.3000 | Buy Now |
DISTI #
DLH-22-0002
|
Avnet Americas | Choke, Common Mode, 3 mH, 600 mA - Boxed Product (Development Kits) (Alt: DLH-22-0002) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 40 Weeks, 3 Days Container: Box | 0 |
|
$2.5370 / $2.8355 | Buy Now |
DISTI #
693-DLH-22-0002
|
Mouser Electronics | RF Inductors - Leaded LINEAR RoHS: Compliant | 36 |
|
$2.4700 / $3.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | DLH LINEAR CHOKE 0.6A 3000µH RoHS: Compliant | 0 |
|
$2.5400 / $3.2000 | Buy Now |
DISTI #
000000000002270212
|
Sager | RF Inductors - Leaded LINEAR Min Qty: 100 | 0 |
|
$2.5100 / $2.8300 | Buy Now |
DISTI #
DLH-22-0002
|
Avnet Abacus | Choke, Common Mode, 3 mH, 600 mA (Alt: DLH-22-0002) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DLH LINEAR CHOKE 0.6A 3000µH RoHS: Compliant | 0 |
|
$2.5400 / $3.2000 | Buy Now |
Part Details for DLH-22-0002
DLH-22-0002 CAD Models
DLH-22-0002 Part Data Attributes
|
DLH-22-0002
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DLH-22-0002
Schurter Electronic Components
General Purpose Inductor, 3000uH, 15%, 2 Element, 9151, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | 9151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Construction | Rectangular | |
DC Resistance | 1.55 Ω | |
Inductance-Nom (L) | 3000 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 13 mm | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 0.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Tolerance | 15% |