Part Details for DLH-14-0001 by Schurter Electronic Components
Overview of DLH-14-0001 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DLH-14-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8029
|
Newark | Dlh Linear Choke 0.6A 500Μh/Carton Box |Schurter DLH-14-0001 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $4.2700 | Buy Now |
DISTI #
486-3106-ND
|
DigiKey | FIXED IND 500UH 600MA 750MOHM TH Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
270 In Stock |
|
$2.4775 / $3.3000 | Buy Now |
DISTI #
DLH-14-0001
|
Avnet Americas | Choke, Common Mode, 500 uH, 600 mA - Boxed Product (Development Kits) (Alt: DLH-14-0001) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$2.4180 / $2.8355 | Buy Now |
DISTI #
693-DLH-14-0001
|
Mouser Electronics | RF Inductors - Leaded LINEAR RoHS: Compliant | 0 |
|
$2.4700 / $3.2900 | Order Now |
|
Future Electronics | DLH Series 0.5 mH 600 V 750 mOhm Through Hole Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | DLH LINEAR CHOKE 0.6A 500µH RoHS: Compliant | 0 |
|
$2.5700 / $3.9000 | Buy Now |
DISTI #
73481471
|
Verical | Linear Choke Wirewound 500uH 15% 0.6A 0.75Ohm DCR Pin RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 96 |
|
$3.2243 | Buy Now |
DISTI #
DLH-14-0001
|
Avnet Americas | Choke, Common Mode, 500 uH, 600 mA - Boxed Product (Development Kits) (Alt: DLH-14-0001) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$2.4180 / $2.8355 | Buy Now |
DISTI #
DLH-14-0001
|
Avnet Abacus | Choke, Common Mode, 500 uH, 600 mA (Alt: DLH-14-0001) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 185 |
|
$2.2500 / $3.4600 | Buy Now |
Part Details for DLH-14-0001
DLH-14-0001 CAD Models
DLH-14-0001 Part Data Attributes:
|
DLH-14-0001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DLH-14-0001
Schurter Electronic Components
General Purpose Inductor, 500uH, 15%, 2 Element, 5941, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | 5941 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Construction | Rectangular | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 500 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.5 mm | |
Package Length | 15 mm | |
Package Style | Radial | |
Package Width | 10.5 mm | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 1.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Tolerance | 15% |