Part Details for DLG3416 by OSRAM GmbH
Overview of DLG3416 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for DLG3416
DLG3416 CAD Models
DLG3416 Part Data Attributes
|
DLG3416
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
DLG3416
OSRAM GmbH
5X7 DOT MATRIX DISPLAY, GREEN, 6.86mm, ROHS COMPLIANT PACKAGE-22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-22 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Character Font Type | 5x7 Dot | |
Characters Per Row | 4 | |
Color | GREEN | |
Configuration | COMPLEX | |
Display Height | 6.86 mm | |
JESD-609 Code | e3 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Overall Depth | 9 mm | |
Overall Height | 20 mm | |
Overall Length | 33 mm | |
Rows Per Display | 1 | |
Supply Voltage-Nom | 5 V | |
Terminal Finish | Tin (Sn) | |
Viewing Area Height | 7 mm |
Alternate Parts for DLG3416
This table gives cross-reference parts and alternative options found for DLG3416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLG3416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLG3416 | 5X7 DOT MATRIX DISPLAY, GREEN, 6.86mm, ROHS COMPLIANT PACKAGE-22 | OSRAM Opto Semiconductors | DLG3416 vs DLG3416 |