Part Details for DLF-28-0006 by Schurter Electronic Components
Overview of DLF-28-0006 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLF-28-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8013
|
Newark | Dlf Linear Choke 3A 100Μh/Carton Box |Schurter DLF-28-0006 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $6.6300 | Buy Now |
DISTI #
486-5706-ND
|
DigiKey | CMC 3A 2LN TH Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
73 In Stock |
|
$3.1488 / $4.1900 | Buy Now |
DISTI #
DLF-28-0006
|
Avnet Americas | Choke, Common Mode, 100 uH, 3 A - Boxed Product (Development Kits) (Alt: DLF-28-0006) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$3.0732 / $3.6037 | Buy Now |
DISTI #
693-DLF-28-0006
|
Mouser Electronics | RF Inductors - Leaded LINEAR RoHS: Compliant | 0 |
|
$3.1400 / $4.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Box | 0Box |
|
$3.0800 | Buy Now |
|
Onlinecomponents.com | DLF LINEAR CHOKE 3A 100µH RoHS: Compliant | 0 |
|
$3.2700 / $4.0100 | Buy Now |
DISTI #
000000000002270192
|
Sager | RF Inductors - Leaded LINEAR Min Qty: 80 | 0 |
|
$3.1900 / $3.6000 | Buy Now |
DISTI #
DLF-28-0006
|
Avnet Abacus | Choke, Common Mode, 100 uH, 3 A (Alt: DLF-28-0006) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DLF LINEAR CHOKE 3A 100µH RoHS: Compliant | 0 |
|
$3.2700 / $4.0100 | Buy Now |
Part Details for DLF-28-0006
DLF-28-0006 CAD Models
DLF-28-0006 Part Data Attributes
|
DLF-28-0006
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DLF-28-0006
Schurter Electronic Components
General Purpose Inductor, 100uH, 15%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Construction | Rectangular | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 28.3 mm | |
Package Style | PCB Mount | |
Package Width | 27.4 mm | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 7.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Tolerance | 15% |