DLF-10-500-3-R
Description: Splitter, 10MHz Min, 500MHz Max, 1dB Insertion Loss-Max,

Overview of DLF-10-500-3-R by RLC Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DLF-10-500-3-R by RLC Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DLF-10-500-3-R by RLC Electronics Inc

DLF-10-500-3-R
RLC Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RLC ELECTRONICS INC
Reach Compliance Code
unknown
Additional Feature
SMA-F, ISOLATION-MIN (DB):18
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
1 dB
Operating Frequency-Max
500 MHz
Operating Frequency-Min
10 MHz
RF/Microwave Device Type
SPLITTER
VSWR-Max
1.5
Want to compare parts?
  1. DLF-10-500-3-R
    RLC Electronics Inc
    Splitter, 10MHz Min, 500MHz Max, 1dB Insertion Loss-Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DLF-10-500-3-R by RLC Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DLF-10-500-3-R by RLC Electronics Inc

  • Please alert me when DLF-10-500-3-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DLF-10-500-3-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DLF-10-500-3-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DLF-10-500-3-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DLF-10-500-3-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DLF-10-500-3-R by RLC Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: