Part Details for DLCBST-2-01 by Essentra Components
Results Overview of DLCBST-2-01 by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLCBST-2-01 Information
DLCBST-2-01 by Essentra Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DLCBST-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5785
|
Newark | Pcb Spacer Support, Nylon 6.6, 3.2Mm, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Mate... more RoHS: Compliant Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 99 |
|
$2.0300 | Buy Now |
DISTI #
RPC1083-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6260 In Stock |
|
$0.2107 / $0.4200 | Buy Now |
DISTI #
144-DLCBST-2-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1/8 in Spc RoHS: Compliant | 50 |
|
$0.2020 / $0.3400 | Buy Now |
DISTI #
70904538
|
RS | CB Spt, Dual Lck, Natural,1/8 in Spc Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3250 / $0.3820 | RFQ |
|
Future Electronics | DLCBST Series Natural Nylon .125 inch Dual Locking Mini Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag |
18572 Bag |
|
$0.0999 / $0.1150 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Teardrop - Spacer Length 3.2 mm (0.125 in) - Style 1 RoHS: Compliant |
36108 In Stock |
|
$0.2005 / $0.2097 | Buy Now |
DISTI #
60329146
|
Verical | Spacer Snap-Lock 4.365mm-OD 3.175mm-LG Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 2148 | Americas - 36000 |
|
$0.2394 / $0.2467 | Buy Now |
|
Future Electronics | DLCBST Series Natural Nylon .125 inch Dual Locking Mini Circuit Board Support Min Qty: 1 Package Multiple: 1 |
20572 null |
|
$0.0999 / $0.1150 | Buy Now |
DISTI #
RI-DLCBST-2-01
|
TME | Assembly stud, polyamide, L: 3.2mm, latch/latch, Ø2: 2.54mm Min Qty: 10 | 1000 |
|
$0.2110 / $0.2350 | Buy Now |
DISTI #
RICDLCBST-2-01
|
DB Roberts | CB SptDual LckNatural1/8 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ |