Part Details for DLCBSAT-9-01 by Essentra Components
Results Overview of DLCBSAT-9-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLCBSAT-9-01 Information
DLCBSAT-9-01 by Essentra Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DLCBSAT-9-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLCBSAT-9-01-ND
|
DigiKey | CBS DUAL LOCK ARROW/TEARDR 9/16" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
265 In Stock |
|
$0.2241 / $0.4400 | Buy Now |
DISTI #
144-DLCBSAT-9-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,9/16 in Spc RoHS: Compliant | 0 |
|
$0.2190 / $0.3600 | Order Now |
DISTI #
70906369
|
RS | Spacer, Dual Lock, Natural, 9/16 in | Essentra Components DLCBSAT-9-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2770 / $0.3030 | RFQ |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Body Diameter 4.3 mm (0.170 in) - Spacer Length 14.3 mm (0.563... more RoHS: Compliant | 0 |
|
$0.1538 / $0.2044 | Buy Now |
DISTI #
RICDLCBSAT-9-01
|
DB Roberts | CB SptDual LckNatural9/16 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ |