Part Details for DLCBSAT-3-01 by Essentra Components
Overview of DLCBSAT-3-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLCBSAT-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1944-ND
|
DigiKey | CBS DUAL LOCK ARROW/TEARDR 3/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1228 In Stock |
|
$0.1917 / $0.3900 | Buy Now |
DISTI #
144-DLCBSAT-3-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,3/16 in Spc RoHS: Compliant | 28 |
|
$0.1750 / $0.3200 | Buy Now |
DISTI #
70906198
|
RS | Spacer, Dual Lock, Natural, 3/16 in | Essentra Components DLCBSAT-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1790 / $0.1940 | RFQ |
|
Future Electronics | Snap-in Locking Winged Male RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1520 / $0.1640 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Body Diameter 4.3 mm (0.170 in) - Spacer Length 4.7 mm (0.187 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant |
3000 In Stock |
|
$0.1238 / $0.1645 | Buy Now |
DISTI #
83594555
|
Verical | Dual Locking Circuit Board Support Min Qty: 1000 Package Multiple: 1000 Date Code: 2352 | Americas - 3000 |
|
$0.1858 / $0.2139 | Buy Now |
DISTI #
RICDLCBSAT-3-01
|
DB Roberts | CB SptDual LckNatural3/16 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Locking Arrowhead - Body Diameter 4.3 mm (0.170 in) - Spacer Length 4.7 mm (0.187 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant |
3000 In Stock |
|
$0.1238 / $0.1645 | Buy Now |