Part Details for DLCBS7-10-01 by Essentra Components
Overview of DLCBS7-10-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLCBS7-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3058-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 5/8" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1282 In Stock |
|
$0.2255 / $0.5300 | Buy Now |
DISTI #
144-DLCBS7-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,15.9MM Spc, CB Spt,Dual Lck,Natural RoHS: Compliant | 0 |
|
$0.2250 / $0.5300 | Order Now |
DISTI #
70906173
|
RS | Spacer, Dual Lock, Natural, 15.9mm | Essentra Components DLCBS7-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2430 / $0.2650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1972 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.1754 / $0.2353 | Buy Now |
DISTI #
RICDLCBS7-10-01
|
DB Roberts | CB SptDual LckNatural15.9MM Spc CB Spt Dual Lck Natural | 0 |
|
RFQ |
Part Details for DLCBS7-10-01
DLCBS7-10-01 CAD Models
DLCBS7-10-01 Part Data Attributes:
|
DLCBS7-10-01
Essentra Components
Buy Now
|
Compare Parts:
DLCBS7-10-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |