Part Details for DLCBS5-4-01 by Essentra Components
Overview of DLCBS5-4-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLCBS5-4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3875-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
651 In Stock |
|
$0.1429 / $0.3000 | Buy Now |
DISTI #
144-DLCBS5-4-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1/4 in Spc RoHS: Compliant | 0 |
|
$0.1420 / $0.3000 | Order Now |
DISTI #
70906136
|
RS | Spacer, Dual Lock, Natural, 1/4 in | Essentra Components DLCBS5-4-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2130 / $0.2320 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1727 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 4 mm (0.157 in) RoHS: Compliant | 0 |
|
$0.1475 / $0.1962 | Buy Now |
DISTI #
RICDLCBS5-4-01
|
DB Roberts | CB SptDual LckNatural1/4 in Spc CB Spt Dual Lck Natural | 0 |
|
RFQ |
Part Details for DLCBS5-4-01
DLCBS5-4-01 CAD Models
DLCBS5-4-01 Part Data Attributes
|
DLCBS5-4-01
Essentra Components
Buy Now
|
Compare Parts:
DLCBS5-4-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |