There are no models available for this part yet.
Overview of DLCBS2-9-01 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DLCBS2-9-01 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DLCBS2-9-01-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 9/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.1163 / $0.2300 | Buy Now | |
DISTI #
144-DLCBS2-9-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,3/16 in Spc RoHS: Compliant | 0 |
|
$0.1410 / $0.1900 | Order Now | |
DISTI #
70906190
|
RS | Spacer, Dual Lock, Natural, 3/16 in | Essentra Components DLCBS2-9-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2170 / $0.2360 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1760 | Buy Now | ||
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 14.3 mm (0.563 in) RoHS: Compliant | 0 |
|
$0.1506 / $0.2000 | Buy Now | ||
DISTI #
RICDLCBS2-9-01
|
DB Roberts | CB SptDual LckNatural3/16 in Spc CB Spt Dual Lck Natural | 0 |
|
RFQ |