Part Details for DLC2/6SURKD by Kingbright
Overview of DLC2/6SURKD by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F564MGGDLC#21 | Renesas Electronics Corporation | High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed | |
R5F571MLCDLC#20 | Renesas Electronics Corporation | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment | |
R5F564MFHDLC#21 | Renesas Electronics Corporation | High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed |
Price & Stock for DLC2/6SURKD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65178094
|
Verical | DLC2/6SURKD Min Qty: 31 Package Multiple: 1 | Americas - 593 |
|
$2.1600 / $2.4642 | Buy Now |
DISTI #
DLC2/6SURKD
|
TME | LED, 20mm, red, 500÷900mcd, 120°, Front: convex, 5.85÷7.5VDC Min Qty: 1 | 5 |
|
$1.6800 / $2.5800 | Buy Now |
DISTI #
DLC2/6SURKD
|
Avnet Abacus | (Alt: DLC2/6SURKD) RoHS: Compliant Min Qty: 410 Package Multiple: 41 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | LED 20mm Red 630nm 900mcd/40mA 120� RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 474 |
|
$2.4300 / $2.6100 | Buy Now |