Part Details for DLC03A-12 by Mean Well
Overview of DLC03A-12 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLC03A-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1366-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1772 In Stock |
|
$8.0820 / $8.7900 | Buy Now |
DISTI #
DLC03A-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DLC03A-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DLC03A-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin +/-12Vout +/-125mA DIP Reg Iso RoHS: Compliant | 5 |
|
$9.2600 / $10.0100 | Buy Now |
DISTI #
V99:2348_18465984
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 6-Pin DIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1902 | Americas - 1 |
|
$4.3118 / $10.0300 | Buy Now |
DISTI #
71028217
|
RS | DC-DC Converter: 3W DIP Package ,I/P: 9-18VDC, O/P:+/-12V @+/-125mA | MEAN WELL DLC03A-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5000 / $10.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$10.0000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 6-Pin DIP Module RoHS: Compliant |
40 In Stock |
|
$8.0500 / $9.3900 | Buy Now |
DISTI #
54441901
|
Verical | Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 6-Pin DIP Module RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2102 | Americas - 40 |
|
$10.4650 / $12.2070 | Buy Now |
DISTI #
DLC03A-12
|
TME | Converter: DC/DC, 3W, Uin: 9÷18VDC, Uout: 12VDC, Uout2: -12VDC, DIP16 Min Qty: 1 | 7 |
|
$8.3200 / $12.6500 | Buy Now |
DISTI #
000000000005613907
|
Sager | Isolated DC/DC Converters - Through Hole 9-18Vin +/-12Vout +/-125mA DIP Reg Iso Min Qty: 1 | 0 |
|
$9.0000 / $10.2900 | Buy Now |
Part Details for DLC03A-12
DLC03A-12 CAD Models
DLC03A-12 Part Data Attributes
|
DLC03A-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DLC03A-12
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-T6 | |
Length | 22.1 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | INPUT UNDER VOLTAGE; OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 8.55 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 100 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 13.8 mm |