-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1365-ND
|
DigiKey | DC DC CONVERTER +/-5V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
9 In Stock |
|
$9.6830 / $9.8300 | Buy Now |
DISTI #
DLC03A-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DLC03A-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DLC03A-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin +/-5Vout +/-300mA DIP Reg Iso RoHS: Compliant | 5 |
|
$9.1200 / $10.0300 | Buy Now |
DISTI #
71028216
|
RS | DC-DC Converter: 3W DIP Package ,I/P: 9-18VDC, O/P:+/-5V @+/-300mA | MEAN WELL DLC03A-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0200 / $8.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.0000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 6-Pin DIP Module |
30 In Stock |
|
$8.0500 / $9.4900 | Buy Now |
DISTI #
DLC03A-05
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 5VDC, Uout2: -5VDC, DIP16 Min Qty: 1 | 8 |
|
$8.0000 / $8.6100 | Buy Now |
DISTI #
000000000005613904
|
Sager | Isolated DC/DC Converters - Through Hole 9-18Vin +/-5Vout +/-300mA DIP Reg Iso Min Qty: 1 | 0 |
|
$8.7200 / $9.7100 | Buy Now |
|
Master Electronics | Module DC-DC 12VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 6-Pin DIP Module |
30 In Stock |
|
$8.0500 / $9.4900 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 9-18Vin +/-5Vout +/-300mA DIP Reg Iso | 47 |
|
$51.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLC03A-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DLC03A-05
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT ALSO HAS -5V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-T6 | |
Length | 22.1 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | INPUT UNDER VOLTAGE; OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 8.55 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 100 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 13.8 mm |