Part Details for DLB2141W01-01B by NKK Switches
Overview of DLB2141W01-01B by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DLB2141W01-01B
DLB2141W01-01B CAD Models
DLB2141W01-01B Part Data Attributes:
|
DLB2141W01-01B
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
DLB2141W01-01B
NKK Switches
Special Switch, DPDT, On-(on), Momentary, 3A, 30VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | POLYACETAL | |
Actuator Travel | 4.9784 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.1892 mm | |
Body Height | 20.1168 mm | |
Body Length or Diameter | 17.1958 mm | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-(ON) | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 200000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Length | 0.177 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |
Alternate Parts for DLB2141W01-01B
This table gives cross-reference parts and alternative options found for DLB2141W01-01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLB2141W01-01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLB2141W01-N3G | Special Switch, DPDT, On-(on), Momentary, 3A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | DLB2141W01-01B vs DLB2141W01-N3G |