Part Details for DLA60I1200HA by IXYS Corporation
Overview of DLA60I1200HA by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLA60I1200HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3430
|
Newark | Rectifier, Single, 1.2Kv, 60A, To-247Ad Rohs Compliant: Yes |Ixys Semiconductor DLA60I1200HA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8300 / $5.7300 | Buy Now |
DISTI #
DLA60I1200HA-ND
|
DigiKey | DIODE GEN PURP 1.2KV 60A TO247AD Min Qty: 1 Lead time: 23 Weeks Container: Tube |
48 In Stock |
|
$3.5875 / $7.1100 | Buy Now |
DISTI #
747-DLA60I1200HA
|
Mouser Electronics | Rectifiers High Voltage Std Rectifier Sngl Diode RoHS: Compliant | 250 |
|
$3.9100 / $6.8900 | Buy Now |
|
Future Electronics | DLA60xx Series 1200 V 60 A High Efficiency Standard Rectifier - TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 38 Weeks Container: Tube | 870Tube |
|
$3.7700 / $4.1200 | Buy Now |
|
Future Electronics | DLA60xx Series 1200 V 60 A High Efficiency Standard Rectifier - TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$3.7700 / $4.1200 | Buy Now |
DISTI #
DLA60I1200HA
|
TTI | Rectifiers High Voltage Std Rectifier Sngl Diode Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$3.6900 / $3.8400 | Buy Now |
DISTI #
DLA60I1200HA
|
TME | Diode: rectifying, THT, 1.2kV, 60A, tube, Ifsm: 850A, TO247-2, 500W Min Qty: 1 | 299 |
|
$4.9700 / $6.6300 | Buy Now |
Part Details for DLA60I1200HA
DLA60I1200HA CAD Models
DLA60I1200HA Part Data Attributes
|
DLA60I1200HA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DLA60I1200HA
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 60A, 1200V V(RRM), Silicon, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 780 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |