Part Details for DLA100IM1200TZ-TUB by IXYS Corporation
Overview of DLA100IM1200TZ-TUB by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLA100IM1200TZ-TUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-DLA100IM1200TZ-TUB-ND
|
DigiKey | RECTIFIER 1200V 100A TO-268AA Min Qty: 1 Lead time: 42 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2082 / $7.9200 | Buy Now |
DISTI #
747-DLA100IM1200TZ-T
|
Mouser Electronics | Rectifiers RECTIFIERS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DLA100IM1200TZ-TUB
|
TTI | Rectifiers RECTIFIERS Min Qty: 30 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$4.6100 / $4.8500 | Buy Now |
Part Details for DLA100IM1200TZ-TUB
DLA100IM1200TZ-TUB CAD Models
DLA100IM1200TZ-TUB Part Data Attributes
|
DLA100IM1200TZ-TUB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DLA100IM1200TZ-TUB
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 100A, 1200V V(RRM), Silicon, TO-268AA, D3PAK, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | D3PAK, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW LEAKAGE CURRENT, PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.68 V | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 430 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |