Part Details for DLA-12D3-EX by Citel
Overview of DLA-12D3-EX by Citel
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7118812D3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE7B18812D3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. | |
RJE7148812D3 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, With Shield, With LEDs. |
Price & Stock for DLA-12D3-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3723-DLA-12D3-EX-ND
|
DigiKey | 12V DATALINE SPD FOR CLASS 1, DI Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.9540 / $240.9100 | Buy Now |
DISTI #
703-DLA-12D3-EX
|
Mouser Electronics | Industrial Surge Protectors UL497B, Dataline Surge Protective Device (SPD), 12V, Imax 20kA, In 5kA, 1-pair, Dedicated Shield, Ground protection, Replaceable Module-Hazardous Location Rated-Class I, Div. 2, Groups A, B, C & D RoHS: Compliant | 8 |
|
$197.4400 / $210.8200 | Buy Now |
Part Details for DLA-12D3-EX
DLA-12D3-EX CAD Models
DLA-12D3-EX Part Data Attributes
|
DLA-12D3-EX
Citel
Buy Now
|
Compare Parts:
DLA-12D3-EX
Citel
|
Samacsys Manufacturer | Citel |