Datasheets
DL5942B by: Micro Commercial Components

Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, GLASS, MELF-2

Part Details for DL5942B by Micro Commercial Components

Overview of DL5942B by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DL5942B

DL5942B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DL5942B Part Data Attributes

DL5942B Micro Commercial Components
Buy Now Datasheet
Compare Parts:
DL5942B Micro Commercial Components Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, GLASS, MELF-2
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 70 Ω
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Knee Impedance-Max 1100 Ω
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 51 V
Reverse Current-Max 0.001 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 7.3 mA

Alternate Parts for DL5942B

This table gives cross-reference parts and alternative options found for DL5942B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL5942B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMZJ3806B-E3/52 Zener Diode, 51V V(Z), 4.99%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Vishay Intertechnologies DL5942B vs SMZJ3806B-E3/52
SMZJ3806A-E3/52 Zener Diode, 51V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, SMBJ, 2 PIN Vishay Intertechnologies DL5942B vs SMZJ3806A-E3/52
MQSMBG5942B Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation DL5942B vs MQSMBG5942B
MSPSMBG5942BTR Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation DL5942B vs MSPSMBG5942BTR
MSPSMBG5942BE3 Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation DL5942B vs MSPSMBG5942BE3
MQSMBG5942BE3TR Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation DL5942B vs MQSMBG5942BE3TR
1SMB5942B Zener Diode Rectron Semiconductor DL5942B vs 1SMB5942B
MLL5942BTR Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation DL5942B vs MLL5942BTR
HSMBJ5942BE3 Zener Diode, 51V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation DL5942B vs HSMBJ5942BE3
SMZJ3806B-E3/5B Zener Diode, 51V V(Z), 4.99%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Vishay Intertechnologies DL5942B vs SMZJ3806B-E3/5B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL5942B by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL5942B by Micro Commercial Components

Select Manufacturer
Which Manufacturer of DL5942B would you like to use for your alert(s)?
  • Please alert me when DL5942B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DL5942B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL5942B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DL5942B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL5942B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL5942B by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: