Part Details for DL4935 by Diodes Incorporated
Overview of DL4935 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DL4935
DL4935 CAD Models
DL4935 Part Data Attributes
|
DL4935
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DL4935
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 200V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for DL4935
This table gives cross-reference parts and alternative options found for DL4935. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4935, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1DFSHM3G | Rectifier Diode, | Taiwan Semiconductor | DL4935 vs ES1DFSHM3G |
LF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | DL4935 vs LF3 |
CMR1U-02MPBFREE | Rectifier Diode, | Central Semiconductor Corp | DL4935 vs CMR1U-02MPBFREE |
ES1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | DL4935 vs ES1DF-TM2G |
ES1D-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | DL4935 vs ES1D-HF |
CD214A-RS1D | Rectifier Diode, | Bourns Inc | DL4935 vs CD214A-RS1D |
RS1003FL | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | DL4935 vs RS1003FL |
ES1DFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | DL4935 vs ES1DFSH |
FM4003C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | DL4935 vs FM4003C |
HS1DLRU | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | DL4935 vs HS1DLRU |