Part Details for DL4933 by EIC Semiconductor Inc
Overview of DL4933 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for DL4933
DL4933 CAD Models
DL4933 Part Data Attributes:
|
DL4933
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DL4933
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 1A, 50V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DL4933
This table gives cross-reference parts and alternative options found for DL4933. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4933, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UST1A | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-221AC, | Diotec Semiconductor AG | DL4933 vs UST1A |
RS1AFLRVG | Rectifier Diode, | Taiwan Semiconductor | DL4933 vs RS1AFLRVG |
FFM101-M-H | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | DL4933 vs FFM101-M-H |
S1ALHMHG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | DL4933 vs S1ALHMHG |
SS15 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | DL4933 vs SS15 |
SGL41-50 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM) | Daco Semiconductor Co Ltd | DL4933 vs SGL41-50 |
FFM101L-T | Rectifier Diode, | Rectron Semiconductor | DL4933 vs FFM101L-T |
FM150-M | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | DL4933 vs FM150-M |
G1AFSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | DL4933 vs G1AFSF3 |
LL4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | TDK Corporation | DL4933 vs LL4001 |