DL4751A
Description: Zener Diode, 30V V(Z), 5%, 1W

Overview of DL4751A by Excel (Suzhou) Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for DL4751A by Excel (Suzhou) Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DL4751A by Excel (Suzhou) Semiconductor Co Ltd

DL4751A
Excel (Suzhou) Semiconductor Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
40 Ω
Number of Elements
1
Operating Temperature-Max
200 °C
Power Dissipation-Max
1 W
Reference Voltage-Nom
30 V
Surface Mount
YES
Voltage Tol-Max
5%
Working Test Current
8.5 mA
Want to compare parts?
  1. DL4751A
    Excel (Suzhou) Semiconductor Co Ltd
    Zener Diode, 30V V(Z), 5%, 1W
    VS

Alternate Parts for DL4751A

This table gives cross-reference parts and alternative options found for DL4751A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4751A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLL4751A Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 Central Semiconductor Corp DL4751A vs CLL4751A
DL4751A-GT3 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd DL4751A vs DL4751A-GT3
MV1N3031BUR-1 Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4751A vs MV1N3031BUR-1
DL4751A Zener Diode, 30V V(Z), 5%, 1W, Galaxy Microelectronics DL4751A vs DL4751A
1N3031BUR-1E3 Zener Diode, 30V V(Z), 5%, 1.5W Microsemi Corporation DL4751A vs 1N3031BUR-1E3
ZM4751A-GS08 Diode Zener Single 30V 5% 1W 2-Pin MELF T/R Vishay Semiconductors DL4751A vs ZM4751A-GS08
CDLL4751A Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc DL4751A vs CDLL4751A
1N3031BUR-1E3TR Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4751A vs 1N3031BUR-1E3TR
MLL4751A Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation DL4751A vs MLL4751A
CDLL4751AE3 Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation DL4751A vs CDLL4751AE3
Part Number Description Manufacturer Compare
1N3031BUR-1E3TR Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4751A vs 1N3031BUR-1E3TR
MLL4751A Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation DL4751A vs MLL4751A
SMAJ4751A Zener Diode, 30V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN Microsemi Corporation DL4751A vs SMAJ4751A
1SMA4751T/R13 Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor DL4751A vs 1SMA4751T/R13
SMAJ4751A-TP Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components DL4751A vs SMAJ4751A-TP
MV1N3031BUR-1E3 Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4751A vs MV1N3031BUR-1E3
SML4751A-E3/61 Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies DL4751A vs SML4751A-E3/61
JANTX1N3031BUR-1 Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation DL4751A vs JANTX1N3031BUR-1
MLL3031B-1E3 Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation DL4751A vs MLL3031B-1E3
MLL4751ATR Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation DL4751A vs MLL4751ATR

Related Parts for DL4751A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL4751A by Excel (Suzhou) Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL4751A by Excel (Suzhou) Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of DL4751A would you like to use for your alert(s)?
  • Please alert me when DL4751A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DL4751A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL4751A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DL4751A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL4751A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL4751A by Excel (Suzhou) Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: