Part Details for DL4748A by Excel (Suzhou) Semiconductor Co Ltd
Results Overview of DL4748A by Excel (Suzhou) Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DL4748A Information
DL4748A by Excel (Suzhou) Semiconductor Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DL4748A
DL4748A CAD Models
DL4748A Part Data Attributes
|
DL4748A
Excel (Suzhou) Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DL4748A
Excel (Suzhou) Semiconductor Co Ltd
Zener Diode, 22V V(Z), 5%, 1W
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 11.5 mA |
Alternate Parts for DL4748A
This table gives cross-reference parts and alternative options found for DL4748A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4748A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DL4748A | Diodes Incorporated | Check for Price | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DL-41, MELF-2 | DL4748A vs DL4748A |
MQ1N3028BUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | DL4748A vs MQ1N3028BUR-1E3 |
DL4748AT/R | PanJit Semiconductor | Check for Price | Zener Diode, 22V V(Z), 5%, 1W | DL4748A vs DL4748AT/R |
DL4748A | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | DL4748A vs DL4748A |
MX1N3028BUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | DL4748A vs MX1N3028BUR-1 |
MQ1N3028BUR-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | DL4748A vs MQ1N3028BUR-1E3TR |
MSP1N3028BUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | DL4748A vs MSP1N3028BUR-1E3 |
DL4748A | PanJit Semiconductor | Check for Price | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 | DL4748A vs DL4748A |
LL4748A | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | DL4748A vs LL4748A |