Part Details for DL4735A-TP by Micro Commercial Components
Results Overview of DL4735A-TP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DL4735A-TP Information
DL4735A-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DL4735A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 713 |
|
RFQ |
Part Details for DL4735A-TP
DL4735A-TP CAD Models
DL4735A-TP Part Data Attributes
|
DL4735A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DL4735A-TP
Micro Commercial Components
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 700 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 41 mA |
Alternate Parts for DL4735A-TP
This table gives cross-reference parts and alternative options found for DL4735A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4735A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DL4735A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | DL4735A-TP vs DL4735A |
DL4735A | Diodes Incorporated | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DL-41, MELF-2 | DL4735A-TP vs DL4735A |
ZM4735A | General Instrument Corp | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, | DL4735A-TP vs ZM4735A |
DL4735A | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W | DL4735A-TP vs DL4735A |
DL4735A | PanJit Semiconductor | Check for Price | Zener Diode, 6.2V V(Z), 4.84%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 | DL4735A-TP vs DL4735A |
CLL4735ABK | Central Semiconductor Corp | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, | DL4735A-TP vs CLL4735ABK |
DL4735A-T | Micro Commercial Components | Check for Price | Zener Diode, | DL4735A-TP vs DL4735A-T |