DL4733A-GT3
Description: Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN

Overview of DL4733A-GT3 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DL4733A-GT3 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DL4733A-GT3 by Sensitron Semiconductors

DL4733A-GT3
Sensitron Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
O-LELF-R2
Pin Count
2
Manufacturer Package Code
DL-41
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
49 mA
Want to compare parts?
  1. DL4733A-GT3
    Sensitron Semiconductors
    Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN
    VS

Alternate Parts for DL4733A-GT3

This table gives cross-reference parts and alternative options found for DL4733A-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4733A-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DL4733A-G Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4733A-GT3 vs DL4733A-G
DL4733A-T3 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4733A-GT3 vs DL4733A-T3
DL4733AT/R13 Zener Diode, 5.1V V(Z), 5.88%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 PanJit Semiconductor DL4733A-GT3 vs DL4733AT/R13
Part Number Description Manufacturer Compare
ZM4733A-T3 Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Sensitron Semiconductors DL4733A-GT3 vs ZM4733A-T3
JAN1N3826AUR-1 Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Defense Logistics Agency DL4733A-GT3 vs JAN1N3826AUR-1
ZM4733A Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Sensitron Semiconductors DL4733A-GT3 vs ZM4733A
DL4733A-T3 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4733A-GT3 vs DL4733A-T3
JANTX1N3826AUR-1 Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Defense Logistics Agency DL4733A-GT3 vs JANTX1N3826AUR-1
DL4733AT/R13 Zener Diode, 5.1V V(Z), 5.88%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 PanJit Semiconductor DL4733A-GT3 vs DL4733AT/R13
DL4733A-G Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4733A-GT3 vs DL4733A-G
DL4733A Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4733A-GT3 vs DL4733A
JANTXV1N3826AUR-1 Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Defense Logistics Agency DL4733A-GT3 vs JANTXV1N3826AUR-1
ZM4733A-GT3 Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Sensitron Semiconductors DL4733A-GT3 vs ZM4733A-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL4733A-GT3 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL4733A-GT3 by Sensitron Semiconductors

  • Please alert me when DL4733A-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DL4733A-GT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL4733A-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DL4733A-GT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL4733A-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL4733A-GT3 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: