Part Details for DL4732A by WEITRON INTERNATIONAL CO., LTD.
Overview of DL4732A by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DL4732A
DL4732A CAD Models
DL4732A Part Data Attributes
|
DL4732A
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
DL4732A
WEITRON INTERNATIONAL CO., LTD.
Zener Diode, 4.7V V(Z), 5%, 1W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 53 mA |
Alternate Parts for DL4732A
This table gives cross-reference parts and alternative options found for DL4732A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4732A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZGFM104V7B-M | Zener Diode, 4.7V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | DL4732A vs ZGFM104V7B-M |
DL4732A | Zener Diode, 4.7V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | DL4732A vs DL4732A |
1N4732A | Zener Diode, 4.7V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | DL4732A vs 1N4732A |