Diodes
DL4732A
Description: Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2

Overview of DL4732A by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DL4732A by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DL4732A by Micro Commercial Components

DL4732A
Micro Commercial Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Part Package Code
MELF
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
8 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Knee Impedance-Max
500 Ω
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.7 V
Reverse Current-Max
0.01 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
53 mA
Want to compare parts?
  1. DL4732A
    Micro Commercial Components
    Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2
    VS

Alternate Parts for DL4732A

This table gives cross-reference parts and alternative options found for DL4732A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4732A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DL4732AT/R Zener Diode, 4.7V V(Z), 4.3%, 1W PanJit Semiconductor DL4732A vs DL4732AT/R
Part Number Description Manufacturer Compare
DL4732C Zener Diode, 4.7V V(Z), 2%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components DL4732A vs DL4732C
DL4732 Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components DL4732A vs DL4732

Related Parts for DL4732A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL4732A by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL4732A by Micro Commercial Components

Select Manufacturer
Which Manufacturer of DL4732A would you like to use for your alert(s)?
  • Please alert me when DL4732A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DL4732A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL4732A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DL4732A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL4732A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL4732A by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: