Datasheets
DL4730A by:

Zener Diode, 3.9V V(Z), 5%, 1W

Part Details for DL4730A by WEITRON INTERNATIONAL CO., LTD.

Overview of DL4730A by WEITRON INTERNATIONAL CO., LTD.

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for DL4730A

DL4730A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DL4730A Part Data Attributes

DL4730A WEITRON INTERNATIONAL CO., LTD.
Buy Now Datasheet
Compare Parts:
DL4730A WEITRON INTERNATIONAL CO., LTD. Zener Diode, 3.9V V(Z), 5%, 1W
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 9 Ω
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 1 W
Reference Voltage-Nom 3.9 V
Surface Mount YES
Technology ZENER
Voltage Tol-Max 5%
Working Test Current 64 mA

Alternate Parts for DL4730A

This table gives cross-reference parts and alternative options found for DL4730A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4730A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4730A Zener Diode, 3.9V V(Z), 5%, 1W, Galaxy Microelectronics DL4730A vs 1N4730A
ZS4730A-H Zener Diode, 3.9V V(Z), 5%, 1W, Formosa Microsemi Co Ltd DL4730A vs ZS4730A-H
1N4730A Zener Diode, 3.9V V(Z), 5%, 1W, JGD Semiconductors Co Ltd DL4730A vs 1N4730A
ZGFM103V9B-M Zener Diode, 3.9V V(Z), 5%, 1W Formosa Microsemi Co Ltd DL4730A vs ZGFM103V9B-M
ZGFM103V9B-M-H Zener Diode, 3.9V V(Z), 5%, 1W Formosa Microsemi Co Ltd DL4730A vs ZGFM103V9B-M-H

DL4730A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL4730A by WEITRON INTERNATIONAL CO., LTD..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL4730A by WEITRON INTERNATIONAL CO., LTD.

Select Manufacturer
Which Manufacturer of DL4730A would you like to use for your alert(s)?
  • Please alert me when DL4730A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DL4730A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL4730A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DL4730A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL4730A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL4730A by WEITRON INTERNATIONAL CO., LTD.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: