Part Details for DL4730 by Galaxy Semi-Conductor Co Ltd
Overview of DL4730 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for DL4730
DL4730 CAD Models
DL4730 Part Data Attributes
|
DL4730
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DL4730
Galaxy Semi-Conductor Co Ltd
Zener Diode, 3.9V V(Z), 10%, 1W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 10% | |
Working Test Current | 64 mA |
Alternate Parts for DL4730
This table gives cross-reference parts and alternative options found for DL4730. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4730, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4730 | Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | DL4730 vs DL4730 |
DL4730-T | Zener Diode, | Micro Commercial Components | DL4730 vs DL4730-T |
DL4730-TP | Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 | Micro Commercial Components | DL4730 vs DL4730-TP |