Part Details for DL4728A-B by Rectron Semiconductor
Overview of DL4728A-B by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DL4728A-B
DL4728A-B CAD Models
DL4728A-B Part Data Attributes:
|
DL4728A-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DL4728A-B
Rectron Semiconductor
Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 76 mA |
Alternate Parts for DL4728A-B
This table gives cross-reference parts and alternative options found for DL4728A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4728A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3821AUR-1 | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | DL4728A-B vs JANTX1N3821AUR-1 |
1N3821AUR-1 | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | DL4728A-B vs 1N3821AUR-1 |
1N4728AURE3 | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728A-B vs 1N4728AURE3 |
ZM4728A | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | DL4728A-B vs ZM4728A |
CDLL3821AE3 | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | DL4728A-B vs CDLL3821AE3 |
CLL4728ABK | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | DL4728A-B vs CLL4728ABK |
JAN1N4728AUR-1 | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728A-B vs JAN1N4728AUR-1 |
ZM4728A | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Lite-On Semiconductor Corporation | DL4728A-B vs ZM4728A |
JANS1N4728AUR-1 | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728A-B vs JANS1N4728AUR-1 |
MSP1N4728AUR | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728A-B vs MSP1N4728AUR |