Part Details for DL4454 by Micro Commercial Components
Overview of DL4454 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for DL4454
DL4454 CAD Models
DL4454 Part Data Attributes
|
DL4454
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DL4454
Micro Commercial Components
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MINIMELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 240 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DL4454
This table gives cross-reference parts and alternative options found for DL4454. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4454, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | TDK Micronas GmbH | DL4454 vs LL4454 |
LL4454 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | DL4454 vs LL4454 |
LL4454 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | DL4454 vs LL4454 |
LL4454 | Rectifier Diode, 1 Element, 0.15A, Silicon | International Semiconductor Inc | DL4454 vs LL4454 |