Part Details for DL4004-T by Microsemi Corporation
Overview of DL4004-T by Microsemi Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL4004-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11273 |
|
RFQ | ||
|
Quest Components | 1 A, 400 V, SILICON, SIGNAL DIODE, TandR | 741 |
|
$0.0880 / $0.1650 | Buy Now |
|
Quest Components | 1 A, 400 V, SILICON, SIGNAL DIODE, TandR | 3142 |
|
$0.1100 / $0.5500 | Buy Now |
|
Quest Components | 1 A, 400 V, SILICON, SIGNAL DIODE, TandR | 1124 |
|
$0.3200 / $0.8000 | Buy Now |