-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DL4004-13-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1179 |
|
RFQ | ||
|
Bristol Electronics | 366 |
|
RFQ | ||
|
Bristol Electronics | 281 |
|
RFQ | ||
|
Bristol Electronics | 203 |
|
RFQ | ||
|
Quest Components | 1 A, 400 V, SILICON, SIGNAL DIODE | 400 |
|
$0.2820 / $0.9400 | Buy Now |
|
NexGen Digital | 20 |
|
RFQ | ||
DISTI #
DL4004-13-F
|
Avnet Silica | Diode 400V 1A 2Pin MELF TR (Alt: DL4004-13-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 | Silica - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 1003 |
|
RFQ | |
|
Win Source Electronics | DIODE GEN PURP 400V 1A MELF | 10000 |
|
$0.2708 / $0.4062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DL4004-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DL4004-13-F
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
This table gives cross-reference parts and alternative options found for DL4004-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4004-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM4004TR | International Rectifier | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMB, 2 PIN | DL4004-13-F vs SM4004TR |
1N6481-E3/97 | Vishay Semiconductors | Check for Price | STD RECOVERY RECTFR 400V 1A 2PIN DO-213AB - Tape and Reel | DL4004-13-F vs 1N6481-E3/97 |
CLLR1-04 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | DL4004-13-F vs CLLR1-04 |
GL41G-E3/97 | Vishay Semiconductors | Check for Price | 400V 1A 2PIN DO-213AB - Tape and Reel | DL4004-13-F vs GL41G-E3/97 |
1N648-1 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.4A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | DL4004-13-F vs 1N648-1 |
NTE621 | NTE Electronics Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | DL4004-13-F vs NTE621 |
SM4004-B | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | DL4004-13-F vs SM4004-B |
1N6481-E3/97 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | DL4004-13-F vs 1N6481-E3/97 |
SM4004-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, | DL4004-13-F vs SM4004-T/R |
GL41GHE3/97 | Vishay Semiconductors | Check for Price | 400V 1A 2PIN DO-213AB - Tape and Reel | DL4004-13-F vs GL41GHE3/97 |