Part Details for DL4001-TP by Micro Commercial Components
Overview of DL4001-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL4001-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3297 |
|
RFQ | ||
|
Bristol Electronics | 3742 |
|
RFQ | ||
|
Quest Components | 1 A, 50 V, SILICON, SIGNAL DIODE | 2993 |
|
$0.1113 / $0.3710 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 50V 1A MELF | 1200 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 70 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for DL4001-TP
DL4001-TP CAD Models
DL4001-TP Part Data Attributes:
|
DL4001-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DL4001-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | MELF | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for DL4001-TP
This table gives cross-reference parts and alternative options found for DL4001-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4001-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4002 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | DL4001-TP vs SM4002 |
CLLR1U-01TR | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | Central Semiconductor Corp | DL4001-TP vs CLLR1U-01TR |
BYM10-100 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, | General Instrument Corp | DL4001-TP vs BYM10-100 |
MLL4002 | Rectifier Diode, 1 Element, 1A, Silicon, DO-213AB, GLASS, MELF-2 | Microsemi Corporation | DL4001-TP vs MLL4002 |
HSM105-W | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | DL4001-TP vs HSM105-W |
SM4002 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, MELF-2 | Lite-On Semiconductor Corporation | DL4001-TP vs SM4002 |
EGL34A | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, MINIMELF-2 | Micro Commercial Components | DL4001-TP vs EGL34A |
EGL34A | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | DL4001-TP vs EGL34A |
GL41BHE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | DL4001-TP vs GL41BHE3/97 |
CLLR1-04BK | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | DL4001-TP vs CLLR1-04BK |