Part Details for DL3N1-35-60/0.1 by TE Connectivity
Overview of DL3N1-35-60/0.1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for DL3N1-35-60/0.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3566
|
Newark | Current Transformer, 60:0.1A, 0.25Va Rohs Compliant: Yes |Crompton Te Connectivity DL3N1-35-60/0.1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$92.1700 / $104.3100 | Buy Now |
Part Details for DL3N1-35-60/0.1
DL3N1-35-60/0.1 CAD Models
DL3N1-35-60/0.1 Part Data Attributes
|
DL3N1-35-60/0.1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DL3N1-35-60/0.1
TE Connectivity
Current Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Accuracy Class | 1 | |
Approvals | IEC/EN | |
Height | 75 mm | |
Input Voltage-Nom | 720 V | |
Length | 107 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 0.25 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 35 mm | |
Window Dimension | W22XH35 (mm) |