Part Details for DL3810-12AW by DLL
Overview of DL3810-12AW by DLL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL3810-12AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2x6P 2 3.81mm Gold 5.08mm 6 -25~+85 15A Bend insert Push-Pull,P=3.81mm Wire To Board Connector ROHS | 229 |
|
$1.6616 / $2.6330 | Buy Now |