Part Details for DL3106A18-10S by Amphenol Corporation
Results Overview of DL3106A18-10S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DL3106A18-10S Information
DL3106A18-10S by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for DL3106A18-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C3065
|
Avnet Americas | DL Series Pre-Earth/FMLB Connector Plug 4 Contacts 18 Shell Size Socket Contact Straight - Bulk (Alt... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$28.9900 / $43.4000 | Buy Now |
DISTI #
654-DL3106A18-10S
|
Mouser Electronics | Circular MIL Spec Connector DL3106A18-10S RoHS: Compliant | 8 |
|
$33.3200 / $42.6600 | Buy Now |
DISTI #
68408684
|
Verical | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 52 |
|
$41.4200 / $44.9400 | Buy Now |
DISTI #
DL3106A18-10S
|
PEI Genesis | DL3106A18-10S Min Qty: 1 | 397 |
|
$23.4500 / $39.0900 | Buy Now |
Part Details for DL3106A18-10S
DL3106A18-10S CAD Models
DL3106A18-10S Part Data Attributes
|
DL3106A18-10S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DL3106A18-10S
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | ZINC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 18-10 |