Part Details for DL3-60P by ITT Interconnect Solutions
Overview of DL3-60P by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL3-60P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5891
|
Newark | Zif Connector Housing, Plug, 60Way, 6Row, Product Range:Itt Cannon Dl Series, Gender:Plug, No. Of Positions:60Positions, Pitch Spacing:-, For Use With:Plug (Bump) Crimp Contacts, Body Material:Thermoplastic, Insert Type:Signal Rohs Compliant: Yes |Itt Cannon DL3-60P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$102.6100 / $123.1400 | Buy Now |
DISTI #
1003-1097-ND
|
DigiKey | CONN HOUSING 60POS BLACK PNL MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
123 In Stock |
|
$92.2296 / $114.4500 | Buy Now |
DISTI #
DL3-60P
|
Avnet Americas | Conn Housing PL 60 POS 2.54mm Crimp ST Panel Mount - Bulk (Alt: DL3-60P) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$53.2980 / $109.6740 | Buy Now |
DISTI #
965-DL3-60P
|
Mouser Electronics | High Speed / Modular Connectors 110900-0008 RoHS: Compliant | 0 |
|
$80.3300 / $86.2000 | Order Now |
DISTI #
ITTDL3-60P
|
Heilind Electronics | DL CONNECTOR 110900-0008 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rack and Panel Connector - 60 Contact - Male - Crimp Terminal - Plug RoHS: Compliant |
70 In Stock |
|
$63.2400 / $72.6400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | DL3-60P | 2 |
|
$20.5270 | Buy Now |
|
Quest Components | DL3-60P | 1 |
|
$182.8640 | Buy Now |
DISTI #
DL3-60P
|
TTI | High Speed / Modular Connectors 110900-0008 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 257 In Stock |
|
$64.8200 / $74.8800 | Buy Now |
Part Details for DL3-60P
DL3-60P CAD Models
DL3-60P Part Data Attributes:
|
DL3-60P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DL3-60P
ITT Interconnect Solutions
Rack and Panel Connector, 60 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS:030-2416-003; 110238-0482, POLARIZATION AVAILABLE | |
Body Breadth | 0.981 inch | |
Body Depth | 0.91 inch | |
Body Length | 2.592 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1200VAC V | |
Durability | 10000 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-1 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 42 AWG | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for DL3-60P
This table gives cross-reference parts and alternative options found for DL3-60P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL3-60P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA3R60P0001 | Rack and Panel Connector, 60 Contact(s), Male, Plug | ITT Interconnect Solutions | DL3-60P vs SGA3R60P0001 |
SGA3E60P0001 | Rack and Panel Connector, 60 Contact(s), Male, Plug | ITT Interconnect Solutions | DL3-60P vs SGA3E60P0001 |
DLM3-60P | Rack and Panel Connector, 60 Contact(s), Male, Plug | ITT Interconnect Solutions | DL3-60P vs DLM3-60P |
SGA3C60P0001 | Rack and Panel Connector, 60 Contact(s), Male, Plug | ITT Interconnect Solutions | DL3-60P vs SGA3C60P0001 |
BKAS1A060-3 | Rack and Panel Connector, 60 Contact(s), Male, Plug | ITT Interconnect Solutions | DL3-60P vs BKAS1A060-3 |