-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 Seg Alphanumeric LED Display, Red, 4.1mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Smart Segmented Alphanumeric Led Display, 4-character, Red, Dip | 10 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | Smart Segmented Alphanumeric Led Display, 4-character, Red, Dip (Also Known As: DL-2416T) | 10 |
|
$10.0000 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DL2416T
Siemens
Buy Now
Datasheet
|
Compare Parts:
DL2416T
Siemens
16 Seg Alphanumeric LED Display, Red, 4.1mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SIEMENS | |
Additional Feature | CMOS COMPATIBLE, WITH MEMORY/MULTIPLEXER | |
Color | RED | |
Configuration | COMPLEX | |
Display Height | 4.1 mm | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |