Part Details for DL2000ID by Danisense AS
Overview of DL2000ID by Danisense AS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL2000ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK6665
|
Newark | Current Transducer, 2Ka, Current O/P, Sensor Output Type:Current, Supply Voltage Dc Min:14.25V, Supply Voltage Dc Max:15.75V, Current Measuring Range Dc:-3Ka To 3Ka, Current Measuring Range Ac:2Ka, Response Time:1Μs, Accuracy:- Rohs Compliant: Yes |Danisense DL2000ID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2186-DL2000ID-ND
|
DigiKey | CURRENT TRANSDUCER 2000A Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$4,682.5600 | Buy Now |