Part Details for DL1CF220 by Schneider Electric
Overview of DL1CF220 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL1CF220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C6022
|
Newark | Neon Bulb, Push Button Sw, 2.6W, Clear, For Use With:Schneider Harmony Xb4 Series Illuminated Push-Button Switches, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric DL1CF220 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0300 / $14.6300 | Buy Now |
DISTI #
4008-DL1CF220-ND
|
DigiKey | HARMONY XB4, NEON BULB, BA 9S, C Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$15.2000 | Buy Now |
DISTI #
996-DL1CF220
|
Mouser Electronics | Lamps 130V BA9 BASE MARKED CM8-3995 RoHS: Compliant | 7 |
|
$12.4000 / $13.9800 | Buy Now |
DISTI #
70332056
|
RS | Panel Mount Indicator, Pilot Light Lens, 230V, BA9 Base, Harmony XB4 Series | Schneider Electric DL1CF220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$11.7100 / $13.7800 | Buy Now |
DISTI #
DL1CF220
|
TME | Bulb, 220VAC, Cap: BA9S Min Qty: 1 | 4 |
|
$10.4600 / $11.9600 | Buy Now |
Part Details for DL1CF220
DL1CF220 CAD Models
DL1CF220 Part Data Attributes
|
DL1CF220
Schneider Electric
Buy Now
|
Compare Parts:
DL1CF220
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |