Part Details for DL1BKB4 by Schneider Electric
Overview of DL1BKB4 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL1BKB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK0504
|
Newark | Led Replacement Lamp, Ba15D, Red, Rohs Compliant: Yes |Schneider Electric DL1BKB4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$138.9100 / $186.0700 | Buy Now |
DISTI #
4008-DL1BKB4-ND
|
DigiKey | BULB RED LED FLASHING Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$145.1676 / $182.6600 | Buy Now |
DISTI #
996-DL1BKB4
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 24 Vac/Vdc White Flashing LED | 0 |
|
$142.7900 / $163.9400 | Order Now |
DISTI #
70007101
|
RS | Visual Warning Device, Beacon, Flashing LED, Red, 24VAC/VDC Sup, DL1 Series | Schneider Electric DL1BKB4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$165.5800 | RFQ |
Part Details for DL1BKB4
DL1BKB4 CAD Models
DL1BKB4 Part Data Attributes
|
DL1BKB4
Schneider Electric
Buy Now
|
Compare Parts:
DL1BKB4
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |