Part Details for DL1BDG5 by Schneider Electric
Overview of DL1BDG5 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL1BDG5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P3134
|
Newark | Led Lamp, Orange, Ba15D, 0.017A, Lamp Base Type:Ba15D, Led Color:Orange, Bulb Size:-, Power Rating:-, Wavelength Typ:-, Luminous Intensity:-, Average Bulb Life:100000H, Supply Voltage:120Vac, Current Rating:17Ma Rohs Compliant: Yes |Schneider Electric DL1BDG5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.4500 / $162.5200 | Buy Now |
DISTI #
4008-DL1BDG5-ND
|
DigiKey | BULB AMBER LED STEADY Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$114.2400 / $138.7200 | Buy Now |
DISTI #
996-DL1BDG5
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators BA15D 120VAC GREEN LED | 0 |
|
$114.2400 / $138.7100 | Order Now |
DISTI #
70007614
|
RS | Light Tower, Lamp, Protected Led, Steady, Amber, 120Vac | Schneider Electric DL1BDG5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$144.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.9500 / $137.0800 | Buy Now |