Part Details for DL1BA260 by Schneider Electric
Overview of DL1BA260 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL1BA260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F032
|
Newark | Lamp, Incandescent, 260V, 6W, Supply Voltage:260V, Lamp Base Type:-, Bulb Size:-, Mscp:-, Average Bulb Life:-, Product Range:-, Lead Style:Bayonet, Ba15D, Power Rating:6W, Voltage Rating:260V Rohs Compliant: Yes |Schneider Electric DL1BA260 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.7700 / $17.0600 | Buy Now |
DISTI #
4008-DL1BA260-ND
|
DigiKey | 1 UNIT= 1 BULB Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$11.4294 / $17.5200 | Buy Now |
DISTI #
996-DL1BA260
|
Mouser Electronics | Lamps 110V LAMP MARKED CM8-A236 | 0 |
|
$11.4200 / $16.6400 | Order Now |
DISTI #
71316039
|
RS | INCANDESCENT 7W 230VAC/DC BA15D | Schneider Electric DL1BA260 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 11 |
|
$17.3100 | Buy Now |
Part Details for DL1BA260
DL1BA260 CAD Models
DL1BA260 Part Data Attributes
|
DL1BA260
Schneider Electric
Buy Now
|
Compare Parts:
DL1BA260
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |