Part Details for DL1601152012/BVVB-300/500V 3*4MM2 100 TM by Delixi Electric
Overview of DL1601152012/BVVB-300/500V 3*4MM2 100 TM by Delixi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 | |
H5N5001FM-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1.5Mohm To-220Fm |
Price & Stock for DL1601152012/BVVB-300/500V 3*4MM2 100 TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | DL1601152012/BVVB-300/500V 3*4mm2 100 TM | 4 |
|
$346.3422 | Buy Now |