Part Details for DL1601083042/BV-450/750V 2.5MM2 100 TM by Delixi Electric
Overview of DL1601083042/BV-450/750V 2.5MM2 100 TM by Delixi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1812CS8#TRPBF | Analog Devices | 3mA, 100MHz, 750V/µs Op Amp w/ | |
LT1813CDD#PBF | Analog Devices | 2x 3mA, 100MHz, 750V/µs Op Amp | |
LT1813HVCS8#PBF | Analog Devices | 2x 3mA, 100MHz, 750V/µs Op Amp |
Price & Stock for DL1601083042/BV-450/750V 2.5MM2 100 TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | DL1601083042/BV-450/750V 2.5mm2 100 TM | 11 |
|
$69.8167 | Buy Now |