Part Details for DL150 by Vitrek
Overview of DL150 by Vitrek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4447-DL150-ND
|
DigiKey | DL Series Model DL150 Electronic Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$1,514.0000 | Buy Now |
DISTI #
31758.1
|
TestEquity LLC | Vitrek DL150 Electronic DC Load, 500 V, 21A, 125W, Integrated Oscilloscope and Datalogger, DL Series | 3 |
|
$1,514.0000 | Buy Now |